XC9801B503KR-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9802B333KR-G

DigiKey Part Number
XC9802B333KR-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9802B333KR-G
Description
IC REG BOOST 3.3V 80MA 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 80mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,26728 Kč19 267,28 Kč
2 00017,93860 Kč35 877,20 Kč
5 00017,27414 Kč86 370,70 Kč
10 00016,60976 Kč166 097,60 Kč
Manufacturers Standard Package
Unit Price without VAT:19,26728 Kč
Unit Price with VAT:23,31341 Kč