XC9291B18E0R-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9290B33D0R-G

DigiKey Part Number
893-XC9290B33D0R-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC9290B33D0R-G
Description
IC REG BUCK 3.3V 600MA 5WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 600mA 5-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-WLP-08 (0.88x0.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,53562 Kč32 678,10 Kč
10 0006,39077 Kč63 907,70 Kč
15 0006,31825 Kč94 773,75 Kč
25 0006,23788 Kč155 947,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,53562 Kč
Unit Price with VAT:7,90810 Kč