


XC9276DR040R-G | |
|---|---|
DigiKey Part Number | 893-XC9276DR040R-GTR-ND - Tape & Reel (TR) 893-XC9276DR040R-GCT-ND - Cut Tape (CT) 893-XC9276DR040R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9276DR040R-G |
Description | IC REG BUCK 0.5V/0.65V DL 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.5V, 0.65V 2 Output 150mA, 150mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-03 (1.07x1.72) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,17600 Kč | 171,76 Kč |
| 25 | 15,51320 Kč | 387,83 Kč |
| 100 | 13,69280 Kč | 1 369,28 Kč |
| 250 | 12,82556 Kč | 3 206,39 Kč |
| 500 | 12,30188 Kč | 6 150,94 Kč |
| 1 000 | 12,01548 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,14221 Kč | 55 711,05 Kč |
| 10 000 | 10,91657 Kč | 109 165,70 Kč |
| 15 000 | 10,80355 Kč | 162 053,25 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

