


XC9276D4680R-G | |
|---|---|
DigiKey Part Number | 893-XC9276D4680R-GTR-ND - Tape & Reel (TR) 893-XC9276D4680R-GCT-ND - Cut Tape (CT) 893-XC9276D4680R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9276D4680R-G |
Description | IC REG BCK 1V/1.8V 150MA DL 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V, 1.8V 2 Output 150mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-03 (1.07x1.72) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 25,28200 Kč | 252,82 Kč |
| 25 | 21,48520 Kč | 537,13 Kč |
| 100 | 17,19110 Kč | 1 719,11 Kč |
| 250 | 15,09420 Kč | 3 773,55 Kč |
| 500 | 13,81290 Kč | 6 906,45 Kč |
| 1 000 | 12,74621 Kč | 12 746,21 Kč |
| 2 500 | 11,60711 Kč | 29 017,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,02202 Kč | 55 110,10 Kč |
| 10 000 | 10,43987 Kč | 104 398,70 Kč |
| 15 000 | 10,14632 Kč | 152 194,80 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

