


XC9276D1230R-G | |
|---|---|
DigiKey Part Number | 893-XC9276D1230R-GTR-ND - Tape & Reel (TR) 893-XC9276D1230R-GCT-ND - Cut Tape (CT) 893-XC9276D1230R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9276D1230R-G |
Description | IC REG BUCK 0.7/0.9V 150MA 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.7V, 0.9V 2 Output 150mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9276D1230R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-03 (1.07x1.72) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 16,71400 Kč | 167,14 Kč |
| 25 | 15,09720 Kč | 377,43 Kč |
| 100 | 13,32680 Kč | 1 332,68 Kč |
| 250 | 12,48264 Kč | 3 120,66 Kč |
| 500 | 11,97324 Kč | 5 986,62 Kč |
| 1 000 | 11,55392 Kč | 11 553,92 Kč |
| 2 500 | 11,11120 Kč | 27 778,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,84441 Kč | 54 222,05 Kč |
| 10 000 | 10,62484 Kč | 106 248,40 Kč |
| 15 000 | 10,51485 Kč | 157 722,75 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |

