
XC9236A30CMR-G | |
|---|---|
DigiKey Part Number | 893-1118-2-ND - Tape & Reel (TR) 893-1118-1-ND - Cut Tape (CT) 893-1118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A30CMR-G |
Description | IC REG BUCK 3V 600MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A30CMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,36640 Kč | 584,16 Kč |
| 100 | 20,78590 Kč | 2 078,59 Kč |
| 250 | 19,55752 Kč | 4 889,38 Kč |
| 500 | 18,81588 Kč | 9 407,94 Kč |
| 1 000 | 18,20611 Kč | 18 206,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,45249 Kč | 52 357,47 Kč |
| 6 000 | 17,08373 Kč | 102 502,38 Kč |
| 9 000 | 16,89914 Kč | 152 092,26 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

