
XC9236A18DMR-G | |
|---|---|
DigiKey Part Number | 893-1121-2-ND - Tape & Reel (TR) 893-1121-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XC9236A18DMR-G |
Description | IC REG BUCK 1.8V 600MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A18DMR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 33,80600 Kč | 338,06 Kč |
| 25 | 31,89480 Kč | 797,37 Kč |
| 100 | 27,17130 Kč | 2 717,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,22101 Kč | 51 663,03 Kč |
| 6 000 | 16,58319 Kč | 99 499,14 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |

