SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9235A12DMR-G

DigiKey Part Number
893-1111-2-ND - Tape & Reel (TR)
893-1111-1-ND - Cut Tape (CT)
893-1111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9235A12DMR-G
Description
IC REG BUCK 1.2V 600MA SOT25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
XC9235A12DMR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,15000 Kč35,15 Kč
1025,76500 Kč257,65 Kč
2523,42440 Kč585,61 Kč
10020,83740 Kč2 083,74 Kč
25019,60596 Kč4 901,49 Kč
50018,86248 Kč9 431,24 Kč
1 00018,25119 Kč18 251,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,38758 Kč52 162,74 Kč
6 00016,48822 Kč98 929,32 Kč
9 00016,03493 Kč144 314,37 Kč
Manufacturers Standard Package
Unit Price without VAT:35,15000 Kč
Unit Price with VAT:42,53150 Kč