


XC9145B36CER-G | |
|---|---|
DigiKey Part Number | 893-XC9145B36CER-GTR-ND - Tape & Reel (TR) 893-XC9145B36CER-GCT-ND - Cut Tape (CT) 893-XC9145B36CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9145B36CER-G |
Description | IC REG BOOST 3.6V 800MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 21,59700 Kč | 215,97 Kč |
| 25 | 19,58480 Kč | 489,62 Kč |
| 100 | 17,36840 Kč | 1 736,84 Kč |
| 250 | 16,31208 Kč | 4 078,02 Kč |
| 500 | 15,67468 Kč | 7 837,34 Kč |
| 1 000 | 15,15011 Kč | 15 150,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,02469 Kč | 39 074,07 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |

