


XC9145B33CER-G | |
|---|---|
DigiKey Part Number | 893-XC9145B33CER-GTR-ND - Tape & Reel (TR) 893-XC9145B33CER-GCT-ND - Cut Tape (CT) 893-XC9145B33CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9145B33CER-G |
Description | IC REG BOOST 3.3V 800MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9145B33CER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 22,19500 Kč | 221,95 Kč |
| 25 | 20,12440 Kč | 503,11 Kč |
| 100 | 17,84620 Kč | 1 784,62 Kč |
| 250 | 16,75976 Kč | 4 189,94 Kč |
| 500 | 16,10504 Kč | 8 052,52 Kč |
| 1 000 | 15,56603 Kč | 15 566,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,46629 Kč | 43 398,87 Kč |
| 6 000 | 14,15010 Kč | 84 900,60 Kč |
| 9 000 | 13,99169 Kč | 125 925,21 Kč |
| 15 000 | 13,81624 Kč | 207 243,60 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

