


XC9145B33C0R-G | |
|---|---|
DigiKey Part Number | 893-XC9145B33C0R-GTR-ND - Tape & Reel (TR) 893-XC9145B33C0R-GCT-ND - Cut Tape (CT) 893-XC9145B33C0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9145B33C0R-G |
Description | IC REG BOOST 3.3V 800MA 6WLP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLP-05 (1.08x1.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,56489 Kč | 77 824,45 Kč |
| 10 000 | 14,81816 Kč | 148 181,60 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

