Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-XFBGA, WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-XFBGA, WLBGA
XC9145 and XC9276 Low Power DC-DC Converters

XC9145B33C0R-G

DigiKey Part Number
893-XC9145B33C0R-GTR-ND - Tape & Reel (TR)
893-XC9145B33C0R-GCT-ND - Cut Tape (CT)
893-XC9145B33C0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9145B33C0R-G
Description
IC REG BOOST 3.3V 800MA 6WLP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 6-XFBGA, WLBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WLP-05 (1.08x1.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,56489 Kč77 824,45 Kč
10 00014,81816 Kč148 181,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč