
XC9140A331MR-G | |
|---|---|
DigiKey Part Number | 893-1180-2-ND - Tape & Reel (TR) 893-1180-1-ND - Cut Tape (CT) 893-1180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140A331MR-G |
Description | IC REG BOOST 3.3V 295MA SOT25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 295mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,88697 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,22084 Kč | 33 662,52 Kč |
| 6 000 | 10,96257 Kč | 65 775,42 Kč |
| 9 000 | 10,83331 Kč | 97 499,79 Kč |
| 15 000 | 10,69004 Kč | 160 350,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

