
XC9120D091MR-G | |
---|---|
DigiKey Part Number | 893-XC9120D091MR-GTR-ND - Tape & Reel (TR) 893-XC9120D091MR-GCT-ND - Cut Tape (CT) 893-XC9120D091MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9120D091MR-G |
Description | STEP-UP DCDC CONTROLLER MAX.DUTY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 100kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,66000 Kč | 51,66 Kč |
10 | 33,28600 Kč | 332,86 Kč |
25 | 28,45360 Kč | 711,34 Kč |
100 | 23,01300 Kč | 2 301,30 Kč |
250 | 20,36340 Kč | 5 090,85 Kč |
500 | 18,74534 Kč | 9 372,67 Kč |
1 000 | 17,39930 Kč | 17 399,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 14,11233 Kč | 42 336,99 Kč |
Unit Price without VAT: | 51,66000 Kč |
---|---|
Unit Price with VAT: | 62,50860 Kč |