
XC8114AA0102-G | |
|---|---|
DigiKey Part Number | 893-XC8114AA0102-G-ND |
Manufacturer | |
Manufacturer Product Number | XC8114AA0102-G |
Description | LOAD SWITCH IC WITH IDEAL DIODE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A WLP-4-04 |
Datasheet | Datasheet |
EDA/CAD Models | XC8114AA0102-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WLP-4-04 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,67116 Kč | 38 355,80 Kč |
| Unit Price without VAT: | 7,67116 Kč |
|---|---|
| Unit Price with VAT: | 9,28210 Kč |



