


XC6902NC01MR-G | |
|---|---|
DigiKey Part Number | XC6902NC01MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6902NC01MR-G |
Description | IC REG LINEAR -12V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.087V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,44118 Kč | 22 323,54 Kč |
| 6 000 | 7,06912 Kč | 42 414,72 Kč |
| 15 000 | 6,80336 Kč | 102 050,40 Kč |
| 30 000 | 6,59076 Kč | 197 722,80 Kč |
| Unit Price without VAT: | 7,44118 Kč |
|---|---|
| Unit Price with VAT: | 9,00383 Kč |


