

XC6902N301MR-G | |
|---|---|
DigiKey Part Number | 893-XC6902N301MR-GTR-ND - Tape & Reel (TR) 893-XC6902N301MR-GCT-ND - Cut Tape (CT) 893-XC6902N301MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6902N301MR-G |
Description | IC REG LINEAR -3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -16V | |
Voltage - Output (Min/Fixed) | -3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.151V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,02000 Kč | 16,02 Kč |
| 10 | 11,44300 Kč | 114,43 Kč |
| 25 | 10,28640 Kč | 257,16 Kč |
| 100 | 9,01320 Kč | 901,32 Kč |
| 250 | 8,40812 Kč | 2 102,03 Kč |
| 500 | 8,04318 Kč | 4 021,59 Kč |
| 1 000 | 7,74274 Kč | 7 742,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,38495 Kč | 22 154,85 Kč |
| 6 000 | 6,82693 Kč | 40 961,58 Kč |
| 9 000 | 6,54353 Kč | 58 891,77 Kč |
| 15 000 | 6,50188 Kč | 97 528,20 Kč |
| Unit Price without VAT: | 16,02000 Kč |
|---|---|
| Unit Price with VAT: | 19,38420 Kč |



