


XC6901DA01MR-G | |
|---|---|
DigiKey Part Number | 893-XC6901DA01MR-GTR-ND - Tape & Reel (TR) 893-XC6901DA01MR-GCT-ND - Cut Tape (CT) 893-XC6901DA01MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6901DA01MR-G |
Description | IC REG LINEAR -10V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12.4V | |
Voltage - Output (Min/Fixed) | -10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 100 | 9,09630 Kč | 909,63 Kč |
| 250 | 8,48572 Kč | 2 121,43 Kč |
| 500 | 8,11740 Kč | 4 058,70 Kč |
| 1 000 | 7,81420 Kč | 7 814,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,43959 Kč | 22 318,77 Kč |
| 6 000 | 7,25628 Kč | 43 537,68 Kč |
| 9 000 | 7,16447 Kč | 64 480,23 Kč |
| 15 000 | 7,06273 Kč | 105 940,95 Kč |
| 21 000 | 7,00330 Kč | 147 069,30 Kč |
| 30 000 | 6,94614 Kč | 208 384,20 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |


