Parametric Equivalent

XC6705B331MR-G | |
|---|---|
DigiKey Part Number | 893-XC6705B331MR-GTR-ND - Tape & Reel (TR) 893-XC6705B331MR-GCT-ND - Cut Tape (CT) 893-XC6705B331MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705B331MR-G |
Description | IC REG LINEAR 3.3V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.69V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 250 | 6,37584 Kč | 1 593,96 Kč |
| 500 | 6,08648 Kč | 3 043,24 Kč |
| 1 000 | 5,84794 Kč | 5 847,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,80511 Kč | 17 415,33 Kč |
| 6 000 | 5,34130 Kč | 32 047,80 Kč |
| 9 000 | 5,10576 Kč | 45 951,84 Kč |
| 15 000 | 4,85579 Kč | 72 836,85 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




