
XC6705A281GR-G | |
|---|---|
DigiKey Part Number | 893-XC6705A281GR-GTR-ND - Tape & Reel (TR) 893-XC6705A281GR-GCT-ND - Cut Tape (CT) 893-XC6705A281GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6705A281GR-G |
Description | IC REG LINEAR 2.8V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,77700 Kč | 87,77 Kč |
| 25 | 7,86160 Kč | 196,54 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 250 | 6,37584 Kč | 1 593,96 Kč |
| 500 | 6,08648 Kč | 3 043,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19007 Kč | 18 570,21 Kč |
| 6 000 | 5,77078 Kč | 34 624,68 Kč |
| 9 000 | 5,55922 Kč | 50 032,98 Kč |
| 15 000 | 5,32338 Kč | 79 850,70 Kč |
| 21 000 | 5,18478 Kč | 108 880,38 Kč |
| 30 000 | 5,05095 Kč | 151 528,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

