Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6701B332MR-G

DigiKey Part Number
893-1102-2-ND - Tape & Reel (TR)
893-1102-1-ND - Cut Tape (CT)
893-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6701B332MR-G
Description
IC REG LIN 3.3V 150MA SOT-25-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
105 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
28V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-25-5
Voltage Dropout (Max)
1.7V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 724
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,88000 Kč138,80 Kč
2512,49800 Kč312,45 Kč
10010,98830 Kč1 098,83 Kč
25010,26804 Kč2 567,01 Kč
5009,83336 Kč4 916,68 Kč
1 0009,51377 Kč9 513,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,03425 Kč27 102,75 Kč
6 0008,81815 Kč52 908,90 Kč
9 0008,70988 Kč78 388,92 Kč
15 0008,58992 Kč128 848,80 Kč
21 0008,51985 Kč178 916,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč