SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6351A120MR-G

DigiKey Part Number
893-XC6351A120MR-GTR-ND - Tape & Reel (TR)
893-XC6351A120MR-GCT-ND - Cut Tape (CT)
893-XC6351A120MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6351A120MR-G
Description
IC REG CHARGE PUMP SOT26
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive 1 Output SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive
Topology
Output Type
-
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
-
Current - Output
-
Frequency - Switching
120kHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
1024,12300 Kč241,23 Kč
2520,46080 Kč511,52 Kč
10016,34110 Kč1 634,11 Kč
25014,32916 Kč3 582,29 Kč
50013,09858 Kč6 549,29 Kč
1 00012,07428 Kč12 074,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,79290 Kč32 378,70 Kč
6 00010,15796 Kč60 947,76 Kč
9 0009,83767 Kč88 539,03 Kč
15 0009,48086 Kč142 212,90 Kč
21 0009,27126 Kč194 696,46 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč