
XC6241B3019R-G | |
---|---|
DigiKey Part Number | 893-XC6241B3019R-GTR-ND - Tape & Reel (TR) 893-XC6241B3019R-GCT-ND - Cut Tape (CT) 893-XC6241B3019R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6241B3019R-G |
Description | IC REG LIN 3V 150MA 4-USPQ-B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,75000 Kč | 8,75 Kč |
10 | 6,10300 Kč | 61,03 Kč |
25 | 5,44080 Kč | 136,02 Kč |
100 | 4,71170 Kč | 471,17 Kč |
250 | 4,36432 Kč | 1 091,08 Kč |
500 | 4,15392 Kč | 2 076,96 Kč |
1 000 | 3,98082 Kč | 3 980,82 Kč |
2 500 | 3,79822 Kč | 9 495,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,25469 Kč | 16 273,45 Kč |
Unit Price without VAT: | 8,75000 Kč |
---|---|
Unit Price with VAT: | 10,58750 Kč |