
XC6241B2519R-G | |
|---|---|
DigiKey Part Number | 893-XC6241B2519R-GTR-ND - Tape & Reel (TR) 893-XC6241B2519R-GCT-ND - Cut Tape (CT) 893-XC6241B2519R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6241B2519R-G |
Description | IC REG LIN 2.5V 150MA 4-USPQ-B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.325V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 6,16800 Kč | 61,68 Kč |
| 25 | 5,49840 Kč | 137,46 Kč |
| 100 | 4,76150 Kč | 476,15 Kč |
| 250 | 4,41040 Kč | 1 102,60 Kč |
| 500 | 4,19780 Kč | 2 098,90 Kč |
| 1 000 | 4,02287 Kč | 4 022,87 Kč |
| 2 500 | 3,83834 Kč | 9 595,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,94902 Kč | 19 745,10 Kč |
| 10 000 | 3,63214 Kč | 36 321,40 Kč |
| 15 000 | 3,47117 Kč | 52 067,55 Kč |
| 25 000 | 3,29077 Kč | 82 269,25 Kč |
| 35 000 | 3,28906 Kč | 115 117,10 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |


