Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H301MR-G

DigiKey Part Number
893-XC6233H301MR-GTR-ND - Tape & Reel (TR)
893-XC6233H301MR-GCT-ND - Cut Tape (CT)
893-XC6233H301MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H301MR-G
Description
IC REG LINEAR 3V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
87 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.38V @ 200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,56400 Kč55,64 Kč
254,94720 Kč123,68 Kč
1004,26890 Kč426,89 Kč
2503,94680 Kč986,70 Kč
5003,75276 Kč1 876,38 Kč
1 0003,59276 Kč3 592,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,39538 Kč10 186,14 Kč
6 0003,29875 Kč19 792,50 Kč
9 0003,25037 Kč29 253,33 Kč
15 0003,19676 Kč47 951,40 Kč
21 0003,16542 Kč66 473,82 Kč
30 0003,13528 Kč94 058,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč