SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H28BMR-G

DigiKey Part Number
893-XC6233H28BMR-GTR-ND - Tape & Reel (TR)
893-XC6233H28BMR-GCT-ND - Cut Tape (CT)
893-XC6233H28BMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H28BMR-G
Description
IC REG LINEAR 2.85V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.85V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,72300 Kč47,23 Kč
254,18600 Kč104,65 Kč
1003,60780 Kč360,78 Kč
2503,33064 Kč832,66 Kč
5003,16334 Kč1 581,67 Kč
1 0003,02582 Kč3 025,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45296 Kč10 358,88 Kč
6 0003,18516 Kč19 110,96 Kč
9 0003,04991 Kč27 449,19 Kč
15 0002,89911 Kč43 486,65 Kč
21 0002,81045 Kč59 019,45 Kč
30 0002,72479 Kč81 743,70 Kč
75 0002,53890 Kč190 417,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč