


| XC6233H28BMR-G | |
|---|---|
| DigiKey Part Number | 893-XC6233H28BMR-GTR-ND - Tape & Reel (TR) 893-XC6233H28BMR-GCT-ND - Cut Tape (CT) 893-XC6233H28BMR-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6233H28BMR-G | 
| Description | IC REG LINEAR 2.85V 200MA SOT-25 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 2.85V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.42V @ 200mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 87 µA | |
| PSRR | 75dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,87000 Kč | 6,87 Kč | 
| 10 | 4,72300 Kč | 47,23 Kč | 
| 25 | 4,18600 Kč | 104,65 Kč | 
| 100 | 3,60780 Kč | 360,78 Kč | 
| 250 | 3,33064 Kč | 832,66 Kč | 
| 500 | 3,16334 Kč | 1 581,67 Kč | 
| 1 000 | 3,02582 Kč | 3 025,82 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 3,45296 Kč | 10 358,88 Kč | 
| 6 000 | 3,18516 Kč | 19 110,96 Kč | 
| 9 000 | 3,04991 Kč | 27 449,19 Kč | 
| 15 000 | 2,89911 Kč | 43 486,65 Kč | 
| 21 000 | 2,81045 Kč | 59 019,45 Kč | 
| 30 000 | 2,72479 Kč | 81 743,70 Kč | 
| 75 000 | 2,53890 Kč | 190 417,50 Kč | 
| Unit Price without VAT: | 6,87000 Kč | 
|---|---|
| Unit Price with VAT: | 8,31270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic