Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H151MR-G

DigiKey Part Number
893-XC6233H151MR-GTR-ND - Tape & Reel (TR)
893-XC6233H151MR-GCT-ND - Cut Tape (CT)
893-XC6233H151MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H151MR-G
Description
IC REG LINEAR 1.5V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.695V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,77800 Kč47,78 Kč
254,23520 Kč105,88 Kč
1003,65010 Kč365,01 Kč
2503,36968 Kč842,42 Kč
5003,20044 Kč1 600,22 Kč
1 0003,06130 Kč3 061,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,49346 Kč10 480,38 Kč
6 0003,22251 Kč19 335,06 Kč
9 0003,08567 Kč27 771,03 Kč
15 0002,93311 Kč43 996,65 Kč
21 0002,84341 Kč59 711,61 Kč
30 0002,75674 Kč82 702,20 Kč
75 0002,56867 Kč192 650,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč