


XC6223T251PR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T251PR-GTR-ND - Tape & Reel (TR) 893-XC6223T251PR-GCT-ND - Cut Tape (CT) 893-XC6223T251PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T251PR-G |
Description | IC REG LINEAR 2.5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,93500 Kč | 119,35 Kč |
| 25 | 11,20720 Kč | 280,18 Kč |
| 100 | 9,14410 Kč | 914,41 Kč |
| 250 | 8,49324 Kč | 2 123,31 Kč |
| 500 | 7,22858 Kč | 3 614,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,57349 Kč | 6 573,49 Kč |
| 2 000 | 6,04062 Kč | 12 081,24 Kč |
| 3 000 | 5,77142 Kč | 17 314,26 Kč |
| 5 000 | 5,47115 Kč | 27 355,75 Kč |
| 7 000 | 5,29456 Kč | 37 061,92 Kč |
| 10 000 | 5,12395 Kč | 51 239,50 Kč |
| 25 000 | 4,75365 Kč | 118 841,25 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |











