Parametric Equivalent



XC6223N181GR-G | |
|---|---|
DigiKey Part Number | XC6223N181GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6223N181GR-G |
Description | IC REG LINEAR 1.8V 300MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,61270 Kč | 13 838,10 Kč |
| 6 000 | 4,29462 Kč | 25 767,72 Kč |
| 15 000 | 4,13556 Kč | 62 033,40 Kč |
| 30 000 | 3,97650 Kč | 119 295,00 Kč |
| Unit Price without VAT: | 4,61270 Kč |
|---|---|
| Unit Price with VAT: | 5,58137 Kč |


