

XC6221A332MR-G | |
|---|---|
DigiKey Part Number | 893-1094-2-ND - Tape & Reel (TR) 893-1094-1-ND - Cut Tape (CT) 893-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A332MR-G |
Description | IC REG LIN 3.3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A332MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 6,10300 Kč | 61,03 Kč |
| 25 | 5,44080 Kč | 136,02 Kč |
| 100 | 4,71170 Kč | 471,17 Kč |
| 250 | 4,36432 Kč | 1 091,08 Kč |
| 500 | 4,15392 Kč | 2 076,96 Kč |
| 1 000 | 3,98082 Kč | 3 980,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76717 Kč | 11 301,51 Kč |
| 6 000 | 3,66261 Kč | 21 975,66 Kč |
| 9 000 | 3,61021 Kč | 32 491,89 Kč |
| 15 000 | 3,55220 Kč | 53 283,00 Kč |
| 21 000 | 3,51827 Kč | 73 883,67 Kč |
| 30 000 | 3,48566 Kč | 104 569,80 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |


