


XC6220D181MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220D181MR-GTR-ND - Tape & Reel (TR) 893-XC6220D181MR-GCT-ND - Cut Tape (CT) 893-XC6220D181MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220D181MR-G |
Description | IC REG LINEAR 1.8V 1A SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220D181MR-G Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Current - Supply (Max) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.655V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,62000 Kč | 146,20 Kč |
| 25 | 13,18080 Kč | 329,52 Kč |
| 100 | 11,60190 Kč | 1 160,19 Kč |
| 250 | 10,84904 Kč | 2 712,26 Kč |
| 500 | 10,39438 Kč | 5 197,19 Kč |
| 1 000 | 10,08322 Kč | 10 083,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,55815 Kč | 28 674,45 Kč |
| 6 000 | 9,33204 Kč | 55 992,24 Kč |
| 9 000 | 9,21883 Kč | 82 969,47 Kč |
| 15 000 | 9,09342 Kč | 136 401,30 Kč |
| 21 000 | 9,02006 Kč | 189 421,26 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |



