


XC6220B241MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B241MR-GTR-ND - Tape & Reel (TR) 893-XC6220B241MR-GCT-ND - Cut Tape (CT) 893-XC6220B241MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B241MR-G |
Description | IC REG LINEAR 2.4V 1A SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B241MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.655V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 108 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 16,95800 Kč | 423,95 Kč |
| 100 | 13,45130 Kč | 1 345,13 Kč |
| 250 | 11,73620 Kč | 2 934,05 Kč |
| 500 | 10,68714 Kč | 5 343,57 Kč |
| 1 000 | 9,81384 Kč | 9 813,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,72054 Kč | 26 161,62 Kč |
| 6 000 | 8,17858 Kč | 49 071,48 Kč |
| 9 000 | 7,90523 Kč | 71 147,07 Kč |
| 15 000 | 7,60056 Kč | 114 008,40 Kč |
| 21 000 | 7,42161 Kč | 155 853,81 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |



