


XC6215B402NR-G | |
|---|---|
DigiKey Part Number | 893-XC6215B402NR-GTR-ND - Tape & Reel (TR) 893-XC6215B402NR-GCT-ND - Cut Tape (CT) 893-XC6215B402NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B402NR-G |
Description | IC REG LINEAR 4V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B402NR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,09800 Kč | 150,98 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 100 | 9,96570 Kč | 996,57 Kč |
| 250 | 8,63016 Kč | 2 157,54 Kč |
| 500 | 7,81210 Kč | 3 906,05 Kč |
| 1 000 | 7,13050 Kč | 7 130,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,27623 Kč | 18 828,69 Kč |
| 6 000 | 5,85253 Kč | 35 115,18 Kč |
| 9 000 | 5,63876 Kč | 50 748,84 Kč |
| 15 000 | 5,40043 Kč | 81 006,45 Kč |
| 21 000 | 5,26041 Kč | 110 468,61 Kč |
| 30 000 | 5,12516 Kč | 153 754,80 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

