

XC6215B252MR-G | |
|---|---|
DigiKey Part Number | 893-1077-2-ND - Tape & Reel (TR) 893-1077-1-ND - Cut Tape (CT) 893-1077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6215B252MR-G |
Description | IC REG LIN 2.5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6215B252MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
Current - Supply (Max) | 1.8 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 8,82200 Kč | 88,22 Kč |
| 25 | 7,90640 Kč | 197,66 Kč |
| 100 | 6,89720 Kč | 689,72 Kč |
| 250 | 6,41492 Kč | 1 603,73 Kč |
| 500 | 6,12404 Kč | 3 062,02 Kč |
| 1 000 | 5,88477 Kč | 5 884,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88941 Kč | 14 668,23 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

