


XC6210B502MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B502MR-GTR-ND - Tape & Reel (TR) 893-XC6210B502MR-GCT-ND - Cut Tape (CT) 893-XC6210B502MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B502MR-G |
Description | IC REG LINEAR 5V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B502MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.075V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,63300 Kč | 116,33 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 100 | 9,15930 Kč | 915,93 Kč |
| 250 | 8,54116 Kč | 2 135,29 Kč |
| 500 | 8,16864 Kč | 4 084,32 Kč |
| 1 000 | 7,86249 Kč | 7 862,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,48404 Kč | 22 452,12 Kč |
| 6 000 | 7,29880 Kč | 43 792,80 Kč |
| 9 000 | 7,20607 Kč | 64 854,63 Kč |
| 15 000 | 7,10329 Kč | 106 549,35 Kč |
| 21 000 | 7,04324 Kč | 147 908,04 Kč |
| 30 000 | 6,98550 Kč | 209 565,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

