


| XC6210B502MR-G | |
|---|---|
| DigiKey Part Number | 893-XC6210B502MR-GTR-ND - Tape & Reel (TR) 893-XC6210B502MR-GCT-ND - Cut Tape (CT) 893-XC6210B502MR-GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | XC6210B502MR-G | 
| Description | IC REG LINEAR 5V 700MA SOT-25 | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | XC6210B502MR-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.075V @ 100mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 55 µA | |
| PSRR | 60dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-25 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,94000 Kč | 13,94 Kč | 
| 10 | 9,88300 Kč | 98,83 Kč | 
| 25 | 8,87160 Kč | 221,79 Kč | 
| 100 | 7,75440 Kč | 775,44 Kč | 
| 250 | 7,22136 Kč | 1 805,34 Kč | 
| 500 | 6,90052 Kč | 3 450,26 Kč | 
| 1 000 | 6,63587 Kč | 6 635,87 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,30928 Kč | 18 927,84 Kč | 
| 6 000 | 6,14946 Kč | 36 896,76 Kč | 
| 9 000 | 6,06941 Kč | 54 624,69 Kč | 
| 15 000 | 5,98073 Kč | 89 710,95 Kč | 
| 21 000 | 5,92888 Kč | 124 506,48 Kč | 
| 30 000 | 5,87902 Kč | 176 370,60 Kč | 
| Unit Price without VAT: | 13,94000 Kč | 
|---|---|
| Unit Price with VAT: | 16,86740 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic