


XC6210B152MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210B152MR-GTR-ND - Tape & Reel (TR) 893-XC6210B152MR-GCT-ND - Cut Tape (CT) 893-XC6210B152MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210B152MR-G |
Description | IC REG LINEAR 1.5V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210B152MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,17292 Kč | 3 586,46 Kč |
| 1 000 | 6,89805 Kč | 6 898,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55852 Kč | 19 675,56 Kč |
| 6 000 | 6,39239 Kč | 38 354,34 Kč |
| 9 000 | 6,30920 Kč | 56 782,80 Kč |
| 15 000 | 6,21696 Kč | 93 254,40 Kč |
| 21 000 | 6,16307 Kč | 129 424,47 Kč |
| 30 000 | 6,11128 Kč | 183 338,40 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

