


XC6210A182MR-G | |
|---|---|
DigiKey Part Number | 893-XC6210A182MR-GTR-ND - Tape & Reel (TR) 893-XC6210A182MR-GCT-ND - Cut Tape (CT) 893-XC6210A182MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6210A182MR-G |
Description | IC REG LINEAR 1.8V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6210A182MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.135V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 63 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 Kč | 14,10 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 8,97560 Kč | 224,39 Kč |
| 100 | 7,84530 Kč | 784,53 Kč |
| 250 | 7,30604 Kč | 1 826,51 Kč |
| 500 | 6,98144 Kč | 3 490,72 Kč |
| 1 000 | 6,71369 Kč | 6 713,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,53925 Kč | 19 617,75 Kč |
| 6 000 | 6,03005 Kč | 36 180,30 Kč |
| 9 000 | 5,77149 Kč | 51 943,41 Kč |
| 15 000 | 5,60456 Kč | 84 068,40 Kč |
| Unit Price without VAT: | 14,10000 Kč |
|---|---|
| Unit Price with VAT: | 17,06100 Kč |


