

XC6206P282PR-G | |
---|---|
DigiKey Part Number | 893-XC6206P282PR-GTR-ND - Tape & Reel (TR) 893-XC6206P282PR-GCT-ND - Cut Tape (CT) 893-XC6206P282PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6206P282PR-G |
Description | IC REG LINEAR 2.8V 150MA SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6206P282PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.71V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,96000 Kč | 13,96 Kč |
10 | 12,22700 Kč | 122,27 Kč |
25 | 11,48160 Kč | 287,04 Kč |
100 | 9,36730 Kč | 936,73 Kč |
250 | 8,70112 Kč | 2 175,28 Kč |
500 | 7,40548 Kč | 3 702,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 5,92447 Kč | 5 924,47 Kč |
2 000 | 5,36894 Kč | 10 737,88 Kč |
5 000 | 4,99870 Kč | 24 993,50 Kč |
10 000 | 4,81356 Kč | 48 135,60 Kč |
25 000 | 4,62843 Kč | 115 710,75 Kč |
Unit Price without VAT: | 13,96000 Kč |
---|---|
Unit Price with VAT: | 16,89160 Kč |