


XC6204B502MR-G | |
|---|---|
DigiKey Part Number | 893-1065-2-ND - Tape & Reel (TR) 893-1065-1-ND - Cut Tape (CT) 893-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B502MR-G |
Description | IC REG LINEAR 5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B502MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.29V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6209B502MR-G | Torex Semiconductor Ltd | 30 | 893-XC6209B502MR-GCT-ND | 0,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 100 | 7,81130 Kč | 781,13 Kč |
| 250 | 7,27288 Kč | 1 818,22 Kč |
| 500 | 6,94740 Kč | 3 473,70 Kč |
| 1 000 | 6,67988 Kč | 6 679,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,34917 Kč | 19 047,51 Kč |
| 6 000 | 6,18738 Kč | 37 124,28 Kč |
| 9 000 | 6,10634 Kč | 54 957,06 Kč |
| 15 000 | 6,01658 Kč | 90 248,70 Kč |
| 21 000 | 5,96412 Kč | 125 246,52 Kč |
| 30 000 | 5,91364 Kč | 177 409,20 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |




