


XC6203P332FR-G | |
|---|---|
DigiKey Part Number | 893-XC6203P332FR-GTR-ND - Tape & Reel (TR) 893-XC6203P332FR-GCT-ND - Cut Tape (CT) 893-XC6203P332FR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6203P332FR-G |
Description | IC REG LINEAR 3.3V 400MA SOT-223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | XC6203P332FR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 250 | 7,50720 Kč | 1 876,80 Kč |
| 500 | 7,17292 Kč | 3 586,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,89805 Kč | 6 898,05 Kč |
| 2 000 | 6,67191 Kč | 13 343,82 Kč |
| 3 000 | 6,55852 Kč | 19 675,56 Kč |
| 5 000 | 6,43299 Kč | 32 164,95 Kč |
| 7 000 | 6,35963 Kč | 44 517,41 Kč |
| 10 000 | 6,28907 Kč | 62 890,70 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

