
XC6194BANNER-G | |
---|---|
DigiKey Part Number | 893-XC6194BANNER-GTR-ND - Tape & Reel (TR) 893-XC6194BANNER-GCT-ND - Cut Tape (CT) 893-XC6194BANNER-GDKR-ND - Digi-Reel® |
Manufacturer | Torex Semiconductor Ltd |
Manufacturer Product Number | XC6194BANNER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 1A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 190mOhm | |
Input Type | Non-Inverting | |
Features | Power Good, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
10 | 10,72700 Kč | 107,27 Kč |
25 | 9,64000 Kč | 241,00 Kč |
100 | 8,44240 Kč | 844,24 Kč |
250 | 7,86956 Kč | 1 967,39 Kč |
500 | 7,52462 Kč | 3 762,31 Kč |
1 000 | 7,24030 Kč | 7 240,30 Kč |
2 500 | 6,94014 Kč | 17 350,35 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 6,75921 Kč | 33 796,05 Kč |
10 000 | 6,61034 Kč | 66 103,40 Kč |
15 000 | 6,53577 Kč | 98 036,55 Kč |
25 000 | 6,45316 Kč | 161 329,00 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |