Power Switch/Driver 1:1 1A 8-USP-B06 (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6194AA10ER-G

DigiKey Part Number
893-XC6194AA10ER-GTR-ND - Tape & Reel (TR)
893-XC6194AA10ER-GCT-ND - Cut Tape (CT)
893-XC6194AA10ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6194AA10ER-G
Description
PUSH BUTTON SMART LOAD SWITCH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1A 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
1.8V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
190mOhm
Input Type
Non-Inverting
Features
Power Good, Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-USP-B06 (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,15000 Kč111,50 Kč
2510,01200 Kč250,30 Kč
1008,76670 Kč876,67 Kč
2508,17160 Kč2 042,90 Kč
5007,81294 Kč3 906,47 Kč
1 0007,51770 Kč7 517,70 Kč
2 5007,48234 Kč18 705,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,01812 Kč35 090,60 Kč
10 0006,86357 Kč68 635,70 Kč
15 0006,78616 Kč101 792,40 Kč
25 0006,70039 Kč167 509,75 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč