
XC6193BANNER-G | |
|---|---|
DigiKey Part Number | 893-XC6193BANNER-GTR-ND - Tape & Reel (TR) 893-XC6193BANNER-GCT-ND - Cut Tape (CT) 893-XC6193BANNER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6193BANNER-G |
Description | PUSH BUTTON SMART LOAD SWITCH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A 8-USP-B06 (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6193BANNER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 190mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-USP-B06 (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,15000 Kč | 111,50 Kč |
| 25 | 10,01200 Kč | 250,30 Kč |
| 100 | 8,76670 Kč | 876,67 Kč |
| 250 | 8,17160 Kč | 2 042,90 Kč |
| 500 | 7,81294 Kč | 3 906,47 Kč |
| 1 000 | 7,51770 Kč | 7 517,70 Kč |
| 2 500 | 7,48234 Kč | 18 705,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,01812 Kč | 35 090,60 Kč |
| 10 000 | 6,86357 Kč | 68 635,70 Kč |
| 15 000 | 6,78616 Kč | 101 792,40 Kč |
| 25 000 | 6,70039 Kč | 167 509,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

