
XC6136C32A9R-G | |
|---|---|
DigiKey Part Number | 893-XC6136C32A9R-GTR-ND - Tape & Reel (TR) 893-XC6136C32A9R-GCT-ND - Cut Tape (CT) 893-XC6136C32A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6136C32A9R-G |
Description | IC SUPERVISOR 1 CHAN USPQ-4B05 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,47200 Kč | 114,72 Kč |
| 25 | 10,71880 Kč | 267,97 Kč |
| 100 | 8,57160 Kč | 857,16 Kč |
| 250 | 7,96028 Kč | 1 990,07 Kč |
| 500 | 6,73516 Kč | 3 367,58 Kč |
| 1 000 | 5,20461 Kč | 5 204,61 Kč |
| 2 500 | 4,74534 Kč | 11 863,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,43919 Kč | 22 195,95 Kč |
| 10 000 | 4,13304 Kč | 41 330,40 Kč |
| 25 000 | 3,91874 Kč | 97 968,50 Kč |
| 50 000 | 3,82689 Kč | 191 344,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |







