
XC6135N22ANR-G | |
|---|---|
DigiKey Part Number | 893-XC6135N22ANR-GTR-ND - Tape & Reel (TR) 893-XC6135N22ANR-GCT-ND - Cut Tape (CT) 893-XC6135N22ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6135N22ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 44µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 8,57350 Kč | 857,35 Kč |
| 250 | 7,39632 Kč | 1 849,08 Kč |
| 500 | 6,67484 Kč | 3 337,42 Kč |
| 1 000 | 6,07367 Kč | 6 073,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,32005 Kč | 15 960,15 Kč |
| 6 000 | 4,94615 Kč | 29 676,90 Kč |
| 9 000 | 4,75745 Kč | 42 817,05 Kč |
| 15 000 | 4,54709 Kč | 68 206,35 Kč |
| 21 000 | 4,42348 Kč | 92 893,08 Kč |
| 30 000 | 4,30407 Kč | 129 122,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |





