
XC6123E629MR-G | |
|---|---|
DigiKey Part Number | 893-XC6123E629MR-GTR-ND - Tape & Reel (TR) 893-XC6123E629MR-GCT-ND - Cut Tape (CT) 893-XC6123E629MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6123E629MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6123E629MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 15,89500 Kč | 158,95 Kč |
| 25 | 14,35440 Kč | 358,86 Kč |
| 100 | 12,65550 Kč | 1 265,55 Kč |
| 250 | 11,84288 Kč | 2 960,72 Kč |
| 500 | 11,35320 Kč | 5 676,60 Kč |
| 1 000 | 11,05167 Kč | 11 051,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,45245 Kč | 31 357,35 Kč |
| 6 000 | 10,20877 Kč | 61 252,62 Kč |
| 9 000 | 10,08679 Kč | 90 781,11 Kč |
| 15 000 | 9,95162 Kč | 149 274,30 Kč |
| 21 000 | 9,87261 Kč | 207 324,81 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




