
XC6122E628MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122E628MR-GTR-ND - Tape & Reel (TR) 893-XC6122E628MR-GCT-ND - Cut Tape (CT) 893-XC6122E628MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122E628MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122E628MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,52000 Kč | 38,52 Kč |
| 10 | 23,85000 Kč | 238,50 Kč |
| 25 | 20,01440 Kč | 500,36 Kč |
| 100 | 15,68650 Kč | 1 568,65 Kč |
| 250 | 13,55788 Kč | 3 389,47 Kč |
| 500 | 12,24942 Kč | 6 124,71 Kč |
| 1 000 | 11,15271 Kč | 11 152,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,76790 Kč | 29 303,70 Kč |
| 6 000 | 9,07445 Kč | 54 446,70 Kč |
| 9 000 | 9,05150 Kč | 81 463,50 Kč |
| Unit Price without VAT: | 38,52000 Kč |
|---|---|
| Unit Price with VAT: | 46,60920 Kč |


