
XC6122A628MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A628MR-GTR-ND - Tape & Reel (TR) 893-XC6122A628MR-GCT-ND - Cut Tape (CT) 893-XC6122A628MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A628MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A628MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.6s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 Kč | 37,47 Kč |
| 10 | 23,80800 Kč | 238,08 Kč |
| 25 | 20,19120 Kč | 504,78 Kč |
| 100 | 16,11590 Kč | 1 611,59 Kč |
| 250 | 14,12708 Kč | 3 531,77 Kč |
| 500 | 12,91038 Kč | 6 455,19 Kč |
| 1 000 | 11,89767 Kč | 11 897,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,63039 Kč | 31 891,17 Kč |
| 6 000 | 10,00257 Kč | 60 015,42 Kč |
| 9 000 | 9,68583 Kč | 87 172,47 Kč |
| 15 000 | 9,33304 Kč | 139 995,60 Kč |
| 21 000 | 9,12573 Kč | 191 640,33 Kč |
| Unit Price without VAT: | 37,47000 Kč |
|---|---|
| Unit Price with VAT: | 45,33870 Kč |

